Maertz PMMA-1009-008 Filament PLA Pro 2.85 mm 1Kg White

Order Code:

19-2736

Brand: Maertz MPN: PMMA-1009-008 EAN-13: 0093988900417
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1009-008 is a 3D printing consumable material, specifically designed for use in a variety of additive manufacturing applications. This clear PMMA material offers excellent optical clarity and is suited for printing transparent parts where appearance and light transmission are critical. Renowned for its robustness and ease of processing, PMMA is often utilised in prototyping optical lenses, light covers, and transparent enclosures. It provides a reliable solution for engineers looking for high-performance materials in technically demanding environments. With an alternate description of 3361961, this product remains a staple for precision and clarity in 3D printed components.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Transparent
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot